Part Details for 5012E1112-0CS2366 by TE Connectivity
Overview of 5012E1112-0CS2366 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5012E1112-0CS2366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5012E1112-0CS2366-ND
|
DigiKey | COAX CABLE-STANDARD P Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
145125-000
|
Avnet Americas | Coaxial Cable 1Conductors 12AWG 7.23mm Silver Coated Copper Black - Cable Rools/Shrink Tubing (Alt: 145125-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
145125-000
|
Avnet Americas | Coaxial Cable 1Conductors 12AWG 7.23mm Silver Coated Copper Black - Cable Rools/Shrink Tubing (Alt: 145125-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001119839
|
Sager | TE Connectivity 5012E1112-0CS2366 | 0 |
|
Buy Now |