Part Details for 501303B00000G by Boyd Corporation
Overview of 501303B00000G by Boyd Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 501303B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6785
|
Newark | Heat Sink, Thermal Resistance:12°C/W, Packages Cooled:To-3, External Width - Metric:35.6Mm, External Height - Metric:12.7Mm, External Length - Metric:47.8Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:-Rohs Compliant: Yes |Boyd 501303B00000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1033 |
|
$4.8900 | Buy Now |
DISTI #
28AC9874
|
Newark | Heat Sink Passive To-3 12 C/W Blk Anodized Rohs Compliant: Yes |Boyd 501303B00000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5430 |
|
$0.6030 | Buy Now |
DISTI #
001132
|
Avnet Americas | Heat Sink Passive TO-3 12°C/W Black Anodized - Bulk (Alt: 001132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5430 |
|
$0.6026 | Buy Now |
DISTI #
V36:1790_07453894
|
Arrow Electronics | Heat Sink Passive TO-3 Shaped Basket Screw Mount Aluminum 12°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2152 | Americas - 54 |
|
$3.5340 | Buy Now |
DISTI #
71076892
|
RS | Heatsink, TO-3, 12degC/W, 35.55 x 47.75 x 12.7mm, Horizontal Mount | Boyd 501303B00000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $4.7600 | RFQ |
DISTI #
67461078
|
Verical | Heat Sink Passive TO-3 Shaped Basket Screw Mount Aluminum 12°C/W Black Anodized Min Qty: 2 Package Multiple: 1 Date Code: 2152 | Americas - 54 |
|
$3.5340 | Buy Now |
DISTI #
001132
|
Avnet Americas | Heat Sink Passive TO-3 12°C/W Black Anodized - Bulk (Alt: 001132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5430 |
|
$0.6026 | Buy Now |
DISTI #
501303B00000G
|
TME | Heatsink: die-cut, TO3, black, L: 47.75mm, W: 35.56mm, H: 12.7mm Min Qty: 1000 | 0 |
|
$6.3500 | RFQ |
DISTI #
1313922
|
element14 Asia-Pacific | HEAT SINK RoHS: Compliant Min Qty: 1 Container: Each | 2033 |
|
$4.2258 | Buy Now |
DISTI #
1313922
|
Farnell | HEAT SINK RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2033 |
|
$5.8733 | Buy Now |
Part Details for 501303B00000G
501303B00000G CAD Models
501303B00000G Part Data Attributes:
|
501303B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
501303B00000G
Boyd Corporation
Heat Sink, 12ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Thermal Resistance | 12 Ω | |
Thermal Support Device Type | HEAT SINK |