Part Details for 501303B00000G by BOYD Laconia
Overview of 501303B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 501303B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS148-ND
|
DigiKey | HEAT SINK TO-3 .500" COMPACT Min Qty: 1 Lead time: 7 Weeks Container: Bag |
765 In Stock |
|
$3.0094 / $4.4000 | Buy Now |
DISTI #
532-501303B00
|
Mouser Electronics | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 12 Degree C/W, 12.7mm RoHS: Compliant | 8025 |
|
$2.1100 / $3.7700 | Buy Now |
|
Future Electronics | 10.0 C/W Thermal Resistance T0-3 Diamond Shaped Basket Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Container: Box | 0Box |
|
$1.6500 / $1.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $10.7900 | Buy Now |
DISTI #
001132
|
Avnet Americas | Heat Sink Passive TO-3 12°C/W Black Anodized - Bulk (Alt: 001132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5430 |
|
$3.7600 | Buy Now |
DISTI #
001132
|
Avnet Americas | Heat Sink Passive TO-3 12°C/W Black Anodized - Bulk (Alt: 001132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5430 |
|
$3.7600 | Buy Now |
DISTI #
000000000001492278
|
Sager | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 12 Degree C/W, 12.7mm Min Qty: 1000 | 0 |
|
$4.1500 / $4.2900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |
Part Details for 501303B00000G
501303B00000G CAD Models
501303B00000G Part Data Attributes
|
501303B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501303B00000G
BOYD Laconia
Heat Sink, 12ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Thermal Resistance | 12 Ω | |
Thermal Support Device Type | HEAT SINK |
Alternate Parts for 501303B00000G
This table gives cross-reference parts and alternative options found for 501303B00000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501303B00000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501303B00000G | Heat Sink, 12ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 501303B00000G vs 501303B00000G |
501303B00100G | Heat Sink, Fin, Aluminum, Anodized | BOYD Laconia | 501303B00000G vs 501303B00100G |
501303B00100G | Heat Sink, Fin, Aluminum, Anodized, | Boyd Corporation | 501303B00000G vs 501303B00100G |