Part Details for 50133 by VISATON GmbH & Co KG
Overview of 50133 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51750-133LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P Vertical Receptacle. |
Price & Stock for 50133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-50133-ND
|
DigiKey | ML 16 A (NCS S0500-N) 100 V Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$37.3500 / $56.0500 | Buy Now |
DISTI #
243-100V-NCSS0500-N
|
Mouser Electronics | Speakers & Transducers 16cm (6.5") ceiling speaker with high efficiency and good speech reproduction RoHS: Compliant | 0 |
|
$39.1300 / $49.0100 | Order Now |