There are no models available for this part yet.
Overview of 501330-9039 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89039-112LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Solder-to-Board, LF. | |
89039-102LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Solder-to-Board, LF. | |
89039-111LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Solder-to-Board. |
Price & Stock for 501330-9039 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ7622
|
Newark | 1.0 W/B 1-Row Rec Hsg 10Ckt Violet/Molex |Molex 501330-9039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now | |
Onlinecomponents.com | Conn Housing RCP 10 POS 1mm Crimp ST Cable Mount RoHS: Compliant |
30000 Partner Stock |
|
$0.0921 / $0.1631 | Buy Now | ||
DISTI #
5013309039-MOL
|
TME | 501330-9039 Min Qty: 348 | 30000 |
|
$0.0994 / $0.1084 | Buy Now | |
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |||
DISTI #
C1S549803988091
|
Chip1Stop | Connector Headers and PCB Receptacles | 30000 |
|
$0.0992 / $0.1160 | Buy Now | |
Master Electronics | Conn Housing RCP 10 POS 1mm Crimp ST Cable Mount RoHS: Compliant |
30000 Partner Stock |
|
$0.0921 / $0.1631 | Buy Now |