Part Details for 501330-9238 by Molex
Overview of 501330-9238 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501330-9238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7629
|
Newark | 1.0 W/B 1-Row Rec Hsg 12Ckt Orange/Molex |Molex 501330-9238 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 12 POS 1mm Crimp ST Cable Mount |
1000 Partner Stock |
|
$0.1187 / $0.2091 | Buy Now |
DISTI #
35609200
|
Verical | Conn Housing RCP 12 POS 1mm Crimp ST Cable Mount Min Qty: 470 Package Multiple: 1 | Americas - 1000 |
|
$0.1330 | Buy Now |
|
Master Electronics | Conn Housing RCP 12 POS 1mm Crimp ST Cable Mount |
1000 Partner Stock |
|
$0.1187 / $0.2091 | Buy Now |
DISTI #
10190814
|
TestEquity LLC | Molex 501330-9238 1.0 W/B 1-Row Receptacle Hsg 12 Circuit, Orange | 1000 |
|
$0.1400 | Buy Now |