Part Details for 501330-9333 by Molex
Overview of 501330-9333 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131933-332ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), horizontal. | |
10131933-334ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 34 Positions, 2mm (0.079inch), horizontal. | |
10119333-101-15LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded horizontal header, Surface mount, Single Row, 15 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 501330-9333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7632
|
Newark | 1.0 W/B 1-Row Rec Hsg 13Ckt Yel/Molex |Molex 501330-9333 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 13 POS 1mm Crimp ST Cable Mount RoHS: Compliant |
57000 Partner Stock |
|
$0.1131 / $0.1987 | Buy Now |
DISTI #
35609204
|
Verical | Conn Housing RCP 13 POS 1mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 497 Package Multiple: 1 | Americas - 57000 |
|
$0.1110 / $0.1260 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 74100 |
|
RFQ | |
DISTI #
C1S549803988949
|
Chip1Stop | Connector Headers and PCB Receptacles | 57000 |
|
$0.1170 / $0.1430 | Buy Now |
|
Master Electronics | Conn Housing RCP 13 POS 1mm Crimp ST Cable Mount RoHS: Compliant |
57000 Partner Stock |
|
$0.1131 / $0.1987 | Buy Now |