Part Details for 501336-1 by TE Connectivity
Overview of 501336-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501336-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C2301
|
Newark | Cable, dual,1000Um, plastic, bulk Rohs Compliant: Yes |Amp Te Connectivity 501336-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
Buy Now |
Part Details for 501336-1
501336-1 CAD Models
501336-1 Part Data Attributes
|
501336-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
501336-1
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |