There are no models available for this part yet.
Overview of 5013C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5013C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M2973
|
Newark | Unshielded Multiconductor Cable 3 Conductor 24Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5013C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,052.0000 | Buy Now | |
DISTI #
3937-5013CSL002-ND
|
DigiKey | CABLE 3COND 24AWG SLATE 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,874.2900 | Buy Now | |
DISTI #
5013CSL002-500-ND
|
DigiKey | CABLE 3COND 24AWG SLATE 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$1,019.9170 / $1,278.8200 | Buy Now | |
DISTI #
602-5013C-500
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 3 Conductor 300V Unshielded SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$835.2800 / $883.2800 | Order Now | |
DISTI #
70138171
|
RS | Multiconductor, Unshielded, 3C, 24AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5013C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,291.6100 | RFQ |
CAD Models for 5013C SL002 by Alpha Wire
Part Data Attributes for 5013C SL002 by Alpha Wire
5013C SL002
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5013C SL002Alpha WireVS
-