Part Details for 501403B00000G by BOYD Laconia
Overview of 501403B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501403B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS149-ND
|
DigiKey | HEAT SINK TO-3 .750" COMPACT Min Qty: 1 Lead time: 7 Weeks Container: Bag |
829 In Stock |
|
$2.8370 / $4.1500 | Buy Now |
DISTI #
532-501403B00
|
Mouser Electronics | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 10 Degree C/W, 19.05mm RoHS: Compliant | 1110 |
|
$1.8200 / $3.1600 | Buy Now |
|
Future Electronics | 8.4 C/W Thermal Resistance T-3 Diamond Shaped Basket Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Tray | 1Tray |
|
$1.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 422 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | HEATSINK,TO-3,.75",COMPACT,LEAD FREE | 12 |
|
$3.2580 / $6.5160 | Buy Now |
|
Quest Components | HEATSINK,TO-3,.75",COMPACT,LEAD FREE | 327 |
|
$1.9500 / $4.5000 | Buy Now |
DISTI #
001146
|
Avnet Americas | Heat Sink Passive TO-3 10°C/W Black Anodized - Bulk (Alt: 001146) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0797 / $3.6082 | Buy Now |
DISTI #
001146
|
Avnet Americas | Heat Sink Passive TO-3 10°C/W Black Anodized - Bulk (Alt: 001146) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0797 / $3.6082 | Buy Now |
DISTI #
000000000001492279
|
Sager | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 10 Degree C/W, 19.05mm Min Qty: 7000 | 0 |
|
$0.9438 | Buy Now |
Part Details for 501403B00000G
501403B00000G CAD Models
501403B00000G Part Data Attributes
|
501403B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501403B00000G
BOYD Laconia
Heat Sink, 10ohm, Fin, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 19.05 mm | |
Thermal Resistance | 10 Ω | |
Thermal Support Device Type | HEAT SINK |