-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9028
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Mizu-P25 50147 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg, Contact Termination:Crimp Rohs Compliant: Yes |Molex 50147-8100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.3500 / $0.5730 | Buy Now |
DISTI #
28H9028
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 28H9028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.3680 / $0.5730 | Buy Now |
DISTI #
0501478100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0501478100) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3295 | Buy Now |
DISTI #
538-50147-8100
|
Mouser Electronics | Automotive Connectors LOOSE TERMINALS RoHS: Compliant | 31041 |
|
$0.2540 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive RoHS: Compliant |
18204 Partner Stock |
|
$0.2612 / $0.3111 | Buy Now |
DISTI #
77311185
|
Verical | Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive RoHS: Compliant Min Qty: 700 Package Multiple: 1 | Americas - 60520 |
|
$0.0987 / $0.1294 | Buy Now |
DISTI #
16857563
|
Verical | Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 12946 |
|
$0.2570 / $0.2720 | Buy Now |
DISTI #
81755308
|
Verical | Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 5258 |
|
$0.2570 / $0.2720 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.055IN MIN CABLE DIA, 0.075IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 300 |
|
$0.2398 / $0.5139 | Buy Now |
DISTI #
50147-8100
|
TTI | Automotive Connectors LOOSE TERMINALS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 11780 In Stock |
|
$0.1970 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50147-8100
Molex
Buy Now
Datasheet
|
Compare Parts:
50147-8100
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.126 inch | |
Terminal Type | CRIMP | |
Used With | 52266 SERIES CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |