-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2148
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Mizu-P25 50148 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 50148-8100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32825 |
|
$0.3090 / $0.3370 | Buy Now |
DISTI #
07AH5202
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Mizu-P25 50148 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Mizu-P25 52213 Series Rohs Compliant: Yes |Molex 50148-8100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25707 |
|
$0.3960 / $0.6140 | Buy Now |
DISTI #
28H9032
|
Newark | Connector Contact,skt,crimp Terminal Rohs Compliant: Yes |Molex 50148-8100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.3350 | Buy Now |
DISTI #
0501488100
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0501488100) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3295 | Buy Now |
DISTI #
57H2148
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 57H2148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 32825 Partner Stock |
|
$0.4610 / $0.6740 | Buy Now |
DISTI #
538-50148-8100
|
Mouser Electronics | Automotive Connectors FEMALE CRIMP TERM splash proof RoHS: Compliant | 35700 |
|
$0.2630 / $0.6000 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive RoHS: Compliant |
11600 Partner Stock |
|
$0.2264 / $0.2989 | Buy Now |
DISTI #
77580412
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Min Qty: 149 Package Multiple: 1 | Americas - 32825 |
|
$0.4436 / $0.5503 | Buy Now |
DISTI #
16929360
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Min Qty: 300 Package Multiple: 100 | Americas - 11600 |
|
$0.2570 / $0.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50148-8100
Molex
Buy Now
Datasheet
|
Compare Parts:
50148-8100
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |