-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01943368
|
Arrow Electronics | Conn Test Point 1 POS Solder ST SMD 1 Port T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2317 | Europe - 36000 |
|
$0.1659 / $0.2145 | Buy Now |
DISTI #
36-5015CT-ND
|
DigiKey | PC TEST POINT MINIATURE Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1732431 In Stock |
|
$0.1662 / $0.4500 | Buy Now |
DISTI #
78815667
|
Verical | Conn Test Point 1 POS Solder ST SMD 1 Port T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2251 | Americas - 2494000 |
|
$0.1875 | Buy Now |
DISTI #
66757027
|
Verical | Conn Test Point 1 POS Solder ST SMD 1 Port T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 831000 |
|
$0.1080 / $0.1379 | Buy Now |
DISTI #
73538315
|
Verical | Conn Test Point 1 POS Solder ST SMD 1 Port T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 385000 |
|
$0.1080 / $0.1379 | Buy Now |
DISTI #
53832983
|
Verical | Conn Test Point 1 POS Solder ST SMD 1 Port T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 192000 |
|
$0.1080 / $0.1379 | Buy Now |
DISTI #
77576846
|
Verical | Conn Test Point 1 POS Solder ST SMD 1 Port T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2317 | Americas - 36000 |
|
$0.1659 / $0.2145 | Buy Now |
DISTI #
33704406
|
Verical | Conn Test Point 1 POS Solder ST SMD 1 Port T/R Min Qty: 766 Package Multiple: 766 | Americas - 766 |
|
$0.4082 | Buy Now |
DISTI #
21J7580
|
Newark | Test Point, Pcb, Smt, Full Reel, Product Range:-, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Body Material:Phosphor Bronze Rohs Compliant: Yes |Keystone 5015 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 18000 |
|
$0.1300 / $0.1530 | Buy Now |
DISTI #
50B4581
|
Newark | Test Point, Pcb, Smt, Product Range:-, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Connector Type:Test Point Rohs Compliant: Yes |Keystone 5015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10169 |
|
$0.2720 / $0.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5015
Keystone Electronics Corp
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |