Part Details for 501503B00000G by BOYD Laconia
Overview of 501503B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501503B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS248-ND
|
DigiKey | HEATSINK TO-3 1.00" BLK Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1374 In Stock |
|
$2.3466 / $2.5300 | Buy Now |
DISTI #
532-501503B00
|
Mouser Electronics | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 8.4 Degree C/W, 25.4mm RoHS: Compliant | 1653 |
|
$1.9300 / $2.7300 | Buy Now |
|
Future Electronics | TO-3 Package 7.8 C/W Thermal Resistance Low Cost Diamond Basket Heat Sink. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.1900 | Buy Now |
DISTI #
AAV501503B00000G
|
Heilind Electronics | Americas - 3112 in Stock |
|
$4.0081 / $4.0738 | Buy Now | |
|
Onlinecomponents.com | Heat Sink Passive TO-3 Shaped Basket Screw Mount Aluminum 8.4°C/W Black Anodized RoHS: Compliant |
1 In Stock |
|
$2.9900 / $8.2800 | Buy Now |
DISTI #
001161
|
Avnet Americas | Heat Sink Passive TO-3 Shaped Basket Mounting Hole 8.4°C/W Black Anodized - Bulk (Alt: 001161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $3.5287 | Buy Now |
DISTI #
001161
|
Avnet Americas | Heat Sink Passive TO-3 Shaped Basket Mounting Hole 8.4°C/W Black Anodized - Bulk (Alt: 001161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $3.5287 | Buy Now |
DISTI #
AAV501503B00000G
|
Interstate Connecting Components | 1037 |
|
$4.0081 / $4.0738 | Buy Now | |
DISTI #
000000000001492280
|
Sager | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 8.4 Degree C/W, 25.4mm Min Qty: 1000 | 0 |
|
$3.2500 / $3.3600 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-3 Shaped Basket Screw Mount Aluminum 8.4°C/W Black Anodized RoHS: Compliant |
1 In Stock |
|
$2.9900 / $8.2800 | Buy Now |
Part Details for 501503B00000G
501503B00000G CAD Models
501503B00000G Part Data Attributes
|
501503B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501503B00000G
BOYD Laconia
Heat Sink, 8.4ohm, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Thermal Resistance | 8.4 Ω | |
Thermal Support Device Type | HEAT SINK |
Alternate Parts for 501503B00000G
This table gives cross-reference parts and alternative options found for 501503B00000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501503B00000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501503B00100G | Heat Sink, 8.4ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 501503B00000G vs 501503B00100G |