-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7893CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13505 In Stock |
|
$0.2481 / $0.5700 | Buy Now |
DISTI #
5015680207
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680207) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks, 0 Days Container: Reel | 13600 Factory Stock |
|
$0.2918 / $0.4084 | Buy Now |
DISTI #
56R1059
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 56R1059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 10405 Partner Stock |
|
$0.4280 / $0.6000 | Buy Now |
|
Bristol Electronics | 17559 |
|
RFQ | ||
DISTI #
501568-0207
|
TTI | Headers & Wire Housings 1.0 WtB 2Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Reel |
Americas - 25500 In Stock |
|
$0.2620 | Buy Now |
DISTI #
5015680207
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680207) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks, 0 Days Container: Reel | 13600 Factory Stock |
|
$0.2918 / $0.4084 | Buy Now |
DISTI #
56R1059
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 56R1059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 10405 Partner Stock |
|
$0.4280 / $0.6000 | Buy Now |
DISTI #
MX-501568-0207
|
TME | 501568-0207 Min Qty: 3 | 0 |
|
$0.4460 / $0.6380 | RFQ |
DISTI #
5015680207
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680207) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2918 / $0.4082 | Buy Now |
DISTI #
56R1059
|
Avnet Americas | Conn Shrouded Header HDR 2 POS Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 56R1059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 10605 Partner Stock |
|
$0.4280 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015680207
Molex
Buy Now
Datasheet
|
Compare Parts:
5015680207
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.126 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 5015680207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015680207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951102-7722-AR | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 5015680207 vs 951102-7722-AR |
10114831-11102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 5015680207 vs 10114831-11102LF |
0532614002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 5015680207 vs 0532614002 |
DF14A-2P-1.25H(52) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 5015680207 vs DF14A-2P-1.25H(52) |