-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7894CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14786 In Stock |
|
$0.2570 / $0.5900 | Buy Now |
DISTI #
5015680307
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680307) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 10 Weeks, 0 Days Container: Reel | 11900 |
|
$0.2244 | Buy Now |
DISTI #
501568-0307
|
TTI | Headers & Wire Housings 1.0 WtB 3Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Reel |
Americas - 15300 In Stock |
|
$0.2240 | Buy Now |
DISTI #
5015680307
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680307) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 10 Weeks, 0 Days Container: Reel | 11900 |
|
$0.2244 | Buy Now |
DISTI #
MX-501568-0307
|
TME | 501568-0307 Min Qty: 3 | 0 |
|
$0.4650 / $0.6650 | RFQ |
DISTI #
5015680307
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680307) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 19 Weeks, 0 Days Container: Reel | 11900 |
|
RFQ | |
DISTI #
5015680307
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680307) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5015680307
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680307) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1 1mm Tin Phosphor bronze Surface MountRight Angle SMDP1mmSurface MountRight Angle Wire To Board Connector ROHS | 1675 |
|
$0.1341 / $0.2385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015680307
Molex
Buy Now
Datasheet
|
Compare Parts:
5015680307
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.126 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.197 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 5015680307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015680307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-11103LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 3 POSITIONS, GOLD FLASH PLATING | Amphenol Communications Solutions | 5015680307 vs 10114831-11103LF |
10114831-11103LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 5015680307 vs 10114831-11103LF |
DF14A-3P-1.25H(52) | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 5015680307 vs DF14A-3P-1.25H(52) |