-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5015681407CT-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6351 In Stock |
|
$0.6171 / $1.2900 | Buy Now |
DISTI #
5015681407
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681407) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7599 | Buy Now |
DISTI #
501568-1407
|
TTI | Headers & Wire Housings 1.0 WtB 14Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Reel |
Americas - 6500 In Stock |
|
$0.5790 / $0.6030 | Buy Now |
DISTI #
5015681407
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681407) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MX-501568-1407
|
TME | 501568-1407 Min Qty: 2 | 0 |
|
$0.8800 / $1.2600 | RFQ |
DISTI #
5015681407
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681407) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CONN9226
|
Rutronik | 14P PICOCLASP HEADER 1.00MM SMT RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel |
Stock DE - 2600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7532 / $0.7967 | Buy Now |
DISTI #
5015681407
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681407) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 10400 |
|
Buy Now | |
DISTI #
5015681407
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681407) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5015681407
|
Avnet Asia | Conn Shrouded Header HDR 14 POS 1mm Solder RA SMD Embossed T/R (Alt: 5015681407) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 8 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015681407
Molex
Buy Now
Datasheet
|
Compare Parts:
5015681407
Molex
TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 501568 |