5015KL-05W-B40-E00
Description: DC Fan, Axial Construction, 0.72A, 24V, 17.3W,

Overview of 5015KL-05W-B40-E00 by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for 5015KL-05W-B40-E00 by NMB Technologies Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 15 0
  • 75 $36.4900
$36.4900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 19 $76.7700
  • 38 $47.2400
  • 57 $37.4000
  • 75 $36.6500
$36.6500 / $76.7700 Buy Now
DISTI # 000000000001164345
Sager DC Fans DC Axial Fan, 127x127x38mm, 24VDC, 180CFM, Flange Mount, Lead Wires Min Qty: 1 0
  • 1 $49.0500
  • 5 $46.7500
  • 10 $44.6600
  • 30 $42.7400
  • 75 $40.9900
  • 150 $39.3700
$39.3700 / $49.0500 Buy Now

CAD Models for 5015KL-05W-B40-E00 by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5015KL-05W-B40-E00 by NMB Technologies Corporation

5015KL-05W-B40-E00
NMB Technologies Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NMB TECHNOLOGIES CORP
Reach Compliance Code
unknown
Airflow
180.4 CFM
Approvals
UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
127 mm
Length
127 mm
Life Expectancy
100000 h
Noise
57.5 dB
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Pressure
14.99 mmH2O
Rated Current
0.72 A
Rated Power
17.3 W
Rated Voltage
24 V
Speed
4000 rpm
Thermal Support Device Type
DC FAN
Weight
360 g
Width
38.4 mm
Want to compare parts?
  1. 5015KL-05W-B40-E00
    NMB Technologies Corporation
    DC Fan, Axial Construction, 0.72A, 24V, 17.3W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5015KL-05W-B40-E00 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5015KL-05W-B40-E00 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 5015KL-05W-B40-E00 would you like to use for your alert(s)?
  • Please alert me when 5015KL-05W-B40-E00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5015KL-05W-B40-E00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5015KL-05W-B40-E00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5015KL-05W-B40-E00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5015KL-05W-B40-E00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5015KL-05W-B40-E00 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: