Part Details for 501706B00000G by BOYD Laconia
Overview of 501706B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 501706B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501706B00000G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1684 | Buy Now |
DISTI #
532-501706B00G
|
Mouser Electronics | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-66, Horizontal, 12 Degree C/W, 12.7mm RoHS: Compliant | 2494 |
|
$3.1400 / $4.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0200 / $11.0100 | Buy Now |
DISTI #
001192
|
Avnet Americas | Heat Sink Passive TO-66 Screw 12°C/W Black Anodized - Bulk (Alt: 001192) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7523 / $4.5965 | Buy Now |
DISTI #
001192
|
Avnet Americas | Heat Sink Passive TO-66 Screw 12°C/W Black Anodized - Bulk (Alt: 001192) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7523 / $4.5965 | Buy Now |
DISTI #
000000000001492284
|
Sager | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-66, Horizontal, 12 Degree C/W, 12.7mm Min Qty: 1000 | 0 |
|
$4.2300 / $4.3700 | Buy Now |
Part Details for 501706B00000G
501706B00000G CAD Models
501706B00000G Part Data Attributes
|
501706B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501706B00000G
BOYD Laconia
Heat Sink, 10.71ohm, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Thermal Resistance | 10.71 Ω | |
Thermal Support Device Type | HEAT SINK |