-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1928
|
Newark | 400Um Wtb Plg Harness 40Ckt |Molex 501800-4032 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.1m 42AWG IDC Connector to IDC Connector M-M T/R RoHS: Compliant |
50 Partner Stock |
|
$39.0000 | Buy Now |
DISTI #
C1S549810716298
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 50 |
|
$47.2000 / $49.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501800-4032
Molex
Buy Now
|
Compare Parts:
501800-4032
Molex
|
Samacsys Manufacturer | Molex |