Part Details for 5018003032 by Molex
Overview of 5018003032 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5018003032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5018003032
|
Avnet Abacus | Cable Assembly Coaxial 0.1m 42AWG 30POS Micro IDT to 30POS Micro IDT M-M Embossed T/R (Alt: 5018003032) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5018003032
|
Avnet Abacus | Cable Assembly Coaxial 0.1m 42AWG 30POS Micro IDT to 30POS Micro IDT M-M Embossed T/R (Alt: 5018003032) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 5018003032
5018003032 CAD Models
5018003032 Part Data Attributes
|
5018003032
Molex
Buy Now
Datasheet
|
Compare Parts:
5018003032
Molex
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | MICRO IDT | |
Connector Side2 | MICRO IDT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.003 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Rated Current | 0.2 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 42 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |