Part Details for 501906B00000G by BOYD Laconia
Overview of 501906B00000G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 501906B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501906B00000G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2628 | Buy Now |
DISTI #
532-501906B00G
|
Mouser Electronics | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-66, Horizontal, 8 Degree C/W, 25.4mm RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $6.1500 | Buy Now |
DISTI #
000000000001492286
|
Sager | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-66, Horizontal, 8 Degree C/W, 25.4mm Min Qty: 1000 | 0 |
|
$3.2500 / $3.3600 | Buy Now |
Part Details for 501906B00000G
501906B00000G CAD Models
501906B00000G Part Data Attributes:
|
501906B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501906B00000G
BOYD Laconia
Heat Sink, 8ohm, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Thermal Resistance | 8 Ω | |
Thermal Support Device Type | HEAT SINK |