-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FFC VERT 50POS 0.50MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6652CT-ND
|
DigiKey | CONN FFC VERT 50POS 0.5MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10664 In Stock |
|
$1.1433 / $2.3200 | Buy Now |
DISTI #
5019515000
|
Avnet Americas | Conn FPC Connector SKT 50 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019515000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.0413 | Buy Now |
DISTI #
501951-5000
|
TTI | FFC & FPC Connectors 50C .5FFC/FPC CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
5019515000
|
Avnet Americas | Conn FPC Connector SKT 50 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019515000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 4000 |
|
$1.2808 / $1.7920 | Buy Now |
DISTI #
MX-501951-5000
|
TME | Connector: FFC/FPC, vertical, PIN: 50, ZIF, SMT, V-Flip, 50V, 400mA Min Qty: 2 | 0 |
|
$1.3400 / $1.9100 | RFQ |
DISTI #
5019515000
|
Avnet Americas | Conn FPC Connector SKT 50 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019515000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 4000 |
|
$1.2808 / $1.7920 | Buy Now |
DISTI #
5019515000
|
Avnet Abacus | Conn FPC Connector SKT 50 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019515000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
DISTI #
5019515000
|
Avnet Abacus | Conn FPC Connector SKT 50 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019515000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5019515000
|
Avnet Asia | Conn FPC Connector SKT 50 POS 1mm Solder ST SMD Embossed T/R (Alt: 5019515000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
RFQ | |
|
New Advantage Corporation | Conn FPC Connector SKT 50 POS 1mm Solder ST SMD Embossed T/R, FFC/FPC Co RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$1.3800 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019515000
Molex
Buy Now
Datasheet
|
Compare Parts:
5019515000
Molex
CONN FFC VERT 50POS 0.50MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |