There are no models available for this part yet.
Overview of 5020/15C-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 5020/15C-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$749.0400 / $801.2500 | Buy Now | ||
DISTI #
5020/15C-SL005
|
TME | Wire, Xtra Guard® 1, 15x24AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 1 |
|
$755.5000 | Buy Now | |
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$749.0400 / $801.2500 | Buy Now |