Part Details for 5020/30C SL005 by Alpha Wire
Overview of 5020/30C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 5020/30C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1421
|
Newark | Unshielded Multiconductor Cable 30 Conductor 24Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:30Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5020/30C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,850.4500 | Buy Now |
DISTI #
5020/30CSL005-ND
|
DigiKey | CABLE 30COND 24AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
3 In Stock |
|
$1,666.7300 | Buy Now |
DISTI #
3937-5020/30CSL005-ND
|
DigiKey | CABLE 30COND 24AWG SLATE 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3,750.7600 | Buy Now |
DISTI #
602-5020/30C-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 30 Conductor 300V Unshielded SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,691.0200 | Order Now |
DISTI #
71562618
|
RS | cbl 24awg 30 cond pvc 300v no shield | Alpha Wire 5020/30C SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,823.6200 | RFQ |
DISTI #
5020/30C-SL005
|
TME | Wire, Xtra Guard® 1, 30x24AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$1,572.1100 / $2,021.2900 | RFQ |
Part Details for 5020/30C SL005
5020/30C SL005 CAD Models
5020/30C SL005 Part Data Attributes
|
5020/30C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5020/30C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |