Part Details for 5020/50C SL001 by Alpha Wire
Overview of 5020/50C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5020/50C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6921
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5020/50C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$12,575.6600 | Buy Now |
DISTI #
5020/50CSL001-ND
|
DigiKey | CABLE 50 24AWG SLATE 304.8M Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.4098 | Buy Now |
DISTI #
602-5020/50CSL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 | 0 |
|
$11,408.5300 | Order Now |
DISTI #
5020/50C-SL001
|
TME | Wire, Xtra Guard® 1, 50x24AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$11,514.9100 / $14,804.8800 | RFQ |
Part Details for 5020/50C SL001
5020/50C SL001 CAD Models
5020/50C SL001 Part Data Attributes
|
5020/50C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5020/50C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |