-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5020 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2857
|
Newark | Test Point, Pcb, Product Range:-, Connector Colour:-, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Connector Type:Test Point Rohs Compliant: Yes |Keystone 5020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9717 |
|
$0.1370 / $0.2740 | Buy Now |
DISTI #
70182344
|
RS | Test Point Low Profile THM No Insulated .350 L Phos Bronze/Silver | Keystone Electronics 5020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1004 |
|
$0.1600 / $0.2220 | Buy Now |
|
Bisco Industries | 78 |
|
Buy Now | ||
DISTI #
KEY5020
|
Heilind Electronics | TEST POINT | Americas - 23949 in Stock |
|
$0.1191 | Buy Now |
DISTI #
KEY5020
|
Interstate Connecting Components | TEST POINT | 7185 |
|
$0.1191 | Buy Now |
DISTI #
000000000002285078
|
Sager | Test Plugs & Test Jacks ULTRA LO-PRO NO BASE Min Qty: 1000 | 0 |
|
$0.0966 / $0.1191 | Buy Now |
DISTI #
SMC-5020
|
Sensible Micro Corporation | Circuit Board Hardware - PCB ULTRA LO-PRO NO BASE RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 453 |
|
$0.0900 / $0.0975 | RFQ |
DISTI #
SMC-5020
|
Sensible Micro Corporation | Circuit Board Hardware - PCB ULTRA LO-PRO NO BASE RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Bulk | 453 |
|
$0.0900 / $0.0975 | RFQ |
|
New Advantage Corporation | Phosphor Bronze Silver Plated Through Hole Uninsulated Test Point RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1680 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5020
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5020
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | PHOSPHOR BRONZE, SILVER PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | SILVER | |
JESD-609 Code | e4 |