Part Details for 502006B00000G by BOYD Laconia
Overview of 502006B00000G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502006B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502006B00000G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1263 | Buy Now |
DISTI #
532-502006B00G
|
Mouser Electronics | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-66, Horizontal, 8 Degree C/W, 31.75mm RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $6.1900 | Buy Now |
DISTI #
000000000001627200
|
Sager | Heat Sinks Diamond Shaped, Basket Heat Sink for TO-66, Horizontal, 8 Degree C/W, 31.75mm Min Qty: 1000 | 0 |
|
$3.1100 / $3.2200 | Buy Now |
Part Details for 502006B00000G
502006B00000G CAD Models
502006B00000G Part Data Attributes
|
502006B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
502006B00000G
BOYD Laconia
Heat Sink, 8ohm, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Thermal Resistance | 8 Ω | |
Thermal Support Device Type | HEAT SINK |