Part Details for 5020A1611-0 by TE Connectivity
Overview of 5020A1611-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5020A1611-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2097
|
Newark | 5020A1611-0 |Raychem Te Connectivity 5020A1611-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
484-5020A1611-0-ND
|
DigiKey | 5020A1611-0 Min Qty: 2500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,368.5076 | Buy Now |
DISTI #
330375-000
|
Avnet Americas | Cable Coaxial 1000V Tin Plated Copper Natural - Bulk (Alt: 330375-000) Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4605 / $2.7780 | Buy Now |
|
Onlinecomponents.com | 5020A1611-0 | 0 |
|
$2.4600 / $6.7500 | Buy Now |
DISTI #
330375-000
|
Avnet Americas | Cable Coaxial 1000V Tin Plated Copper Natural - Bulk (Alt: 330375-000) Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4605 / $2.7780 | Buy Now |
DISTI #
RYC5020A1611-0
|
Interstate Connecting Components | 5020A1611-0 | 0 |
|
Buy Now | |
DISTI #
000000000001119890
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$2.7800 / $3.4800 | Buy Now |
|
Master Electronics | 5020A1611-0 | 0 |
|
$2.4600 / $6.7500 | Buy Now |
Part Details for 5020A1611-0
5020A1611-0 CAD Models
5020A1611-0 Part Data Attributes:
|
5020A1611-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5020A1611-0
TE Connectivity
Wire And Cable, 20AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |