There are no models available for this part yet.
Overview of 5020A1811-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 5020A1811-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80K7099
|
Newark | 5020A1811-0 Rohs Compliant: Yes |Raychem Te Connectivity 5020A1811-0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.4400 | Buy Now | |
DISTI #
5020A1811-0-ND
|
DigiKey | CABLE Min Qty: 2500 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5005 | Buy Now | |
DISTI #
RYC5020A1811-0
|
Heilind Electronics | 638193-000 | Americas - 0 in Stock |
|
$2.8006 / $2.8424 | Buy Now | |
Onlinecomponents.com | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant | 0 |
|
$2.3600 / $6.4700 | Buy Now | ||
DISTI #
RYC5020A1811-0
|
Interstate Connecting Components | 638193-000 | 0 |
|
$2.8006 / $2.8424 | Buy Now | |
DISTI #
000000000001119893
|
Sager | TE Connectivity 5020A1811-0 Min Qty: 1 | 0 |
|
$2.6700 / $3.3300 | Buy Now | |
Master Electronics | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant | 0 |
|
$2.3600 / $6.4700 | Buy Now |
CAD Models for 5020A1811-0 by TE Connectivity
Part Data Attributes for 5020A1811-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
COAXIAL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
DIN Conformance
|
NO
|
Diameter
|
3.81 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
ZEROHAL
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Resistance
|
0.031 Ω
|
Shielding
|
YES
|
Stranding
|
19X32
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|