Part Details for 5020A5811-0 by TE Connectivity
Overview of 5020A5811-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 5020A5811-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5020A5811-0-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9821 | Buy Now |
DISTI #
RYC5020A5811-0
|
Heilind Electronics | 5020A5811-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5020A5811-0 RoHS: Compliant | 0 |
|
$4.8100 / $14.1200 | Buy Now |
DISTI #
RYC5020A5811-0
|
Interstate Connecting Components | 5020A5811-0 | 0 |
|
Buy Now | |
DISTI #
000000000001119904
|
Sager | TE Connectivity 5020A5811-0 Min Qty: 1 | 0 |
|
$5.3100 / $6.6400 | Buy Now |
|
Master Electronics | 5020A5811-0 RoHS: Compliant | 0 |
|
$4.8100 / $14.1200 | Buy Now |
Part Details for 5020A5811-0
5020A5811-0 CAD Models
5020A5811-0 Part Data Attributes:
|
5020A5811-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5020A5811-0
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |