Part Details for 5020C SL001 by Alpha Wire
Overview of 5020C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5020C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9252
|
Newark | Unshielded Multiconductor Cable 10 Conductor 24Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5020C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,030.8300 | Buy Now |
DISTI #
5020CSL001-ND
|
DigiKey | CABLE 10COND 24AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$2,729.9200 | Buy Now |
DISTI #
602-5020C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 10C UNSHLD 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,729.9100 | Order Now |
DISTI #
5020C-SL001
|
TME | Wire, Xtra Guard® 1, 10x24AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$2,755.0600 / $3,542.2200 | RFQ |
Part Details for 5020C SL001
5020C SL001 CAD Models
5020C SL001 Part Data Attributes:
|
5020C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5020C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |