There are no models available for this part yet.
Overview of 5020FL 0021000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000YEU | Amphenol Communications Solutions | 2.00mm Board-to-Board Header - G825® Series, Board to Board, Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm. |
Price & Stock for 5020FL 0021000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K1272
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 12Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 5020FL 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$744.9200 / $802.5600 | Buy Now | |
DISTI #
BEL7967-1000-ND
|
DigiKey | CABLE 2COND 12AWG RED SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6673 | Buy Now | |
DISTI #
566-5020FL0021000
|
Mouser Electronics | Multi-Conductor Cables 2 #12 PP FS FRPVC | 0 |
|
$700.0100 / $715.2200 | Order Now | |
DISTI #
71937487
|
RS | Fire Alarm Cable, 2C/12AWG BC, Shielded, FPLR, Red PVC | Belden 5020FL 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$671.8100 / $722.3700 | RFQ |