Part Details for 5020R5422-9X by TE Connectivity
Overview of 5020R5422-9X by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5020R5422-9X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5020R5422-9X-ND
|
DigiKey | 5020R5422-9X Min Qty: 2500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7342 | Buy Now |
DISTI #
RYC5020R5422-9X
|
Heilind Electronics | 5020R5422-9X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5020R5422-9X RoHS: Compliant | 0 |
|
$8.4300 / $24.7500 | Buy Now |
DISTI #
RYC5020R5422-9X
|
Interstate Connecting Components | 5020R5422-9X | 0 |
|
Buy Now | |
|
Master Electronics | 5020R5422-9X RoHS: Compliant | 0 |
|
$8.4300 / $24.7500 | Buy Now |
Part Details for 5020R5422-9X
5020R5422-9X CAD Models
5020R5422-9X Part Data Attributes
|
5020R5422-9X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5020R5422-9X
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |