If you like Findchips… You will love Findchips PRO. Try it Now.
Wire Terminal,
50212-8000
Yes
Yes
Active
MOLEX LLC
compliant
EAR99
8536.90.40.00
16 Weeks
Molex
1.73
Molex Female Crimp Terminal Contact 24AWG 50212-8000
CONTACT FINISH: TIN
CONTACT
CONNECTOR ACCESSORY
FEMALE
10 mΩ
NO
NO
NO
PHOSPHOR BRONZE
105 °C
-40 °C
3 A
125 V
125 V
24 AWG
30 AWG
8,434,179
7,476 of 3,262,357 parts
0% change vs. last year155 of 33,534 parts
0% change vs. last year126 of 18,494 parts
0% change vs. last year