-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2786
|
Newark | Contact, Duraclikt, Micro-Latcht, Mi Iit, 50212 Series, Socket, 30 Awg, 24 Awg, Crimp Rohs Compliant: Yes |Molex 50212-8000 (Alternate Part Number: 800753644625 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
$0.0110 / $0.0140 | Buy Now |
DISTI #
26AC8110
|
Newark | 2.0 Wtb Rec Term Rohs Compliant: Yes |Molex 50212-8000 (Alternate Part Number: 800753644625 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
59M5739
|
Newark | Contact, Duraclikt, Micro-Latcht, Mi Iit, 50212 Series, Socket, 30 Awg, 24 Awg, Crimp Rohs Compliant: Yes |Molex 50212-8000 (Alternate Part Number: 800753644625 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 129175 |
|
$0.0140 / $0.0210 | Buy Now |
DISTI #
94C4125
|
Newark | Contact, Socket, 24Awg, Crimp, Product Range:Mi Ii 50212 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg, Contact Size:24 Rohs Compliant: Yes |Molex 50212-8000 (Alternate Part Number: 800753644625 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 69682 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
0502128000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0502128000) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 36000768000 Factory Stock |
|
$0.0107 | Buy Now |
DISTI #
94C4125
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 94C4125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 81682 Partner Stock |
|
$0.0130 / $0.0200 | Buy Now |
DISTI #
538-50212-8000
|
Mouser Electronics | Headers & Wire Housings WTB Recp Housing SR 2 Crcts NAT RoHS: Compliant | 660000 |
|
$0.0110 / $0.0140 | Buy Now |
DISTI #
538-50212-8000-CT
|
Mouser Electronics | Headers & Wire Housings CRMP TERM 24-30G F Cut Strip of 100 RoHS: Compliant | 73300 |
|
$0.0420 | Buy Now |
DISTI #
538-50212-8000-MR
|
Mouser Electronics | Headers & Wire Housings CRMP TERM 24-30G F Reel of 1000 RoHS: Compliant | 52000 |
|
$0.0320 | Buy Now |
DISTI #
MOL50212-8000.P
|
Heilind Electronics | CUT STRIP - 2.0 WTB REC TERM | Americas - 9000 in Stock |
|
$0.0121 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50212-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50212-8000
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |