Part Details for 50212LX by Switchcraft Conxall
Overview of 50212LX by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50212LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0943
|
Newark | Slide Switch, 4Pdt, 0.5A, 125Vdc, Contact Configuration:4Pdt, Switch Operation:-, Switch Mounting:Panel, Through Hole, Product Range:50200 Series, Contact Current Max:500Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:125V Rohs Compliant: Yes |Switchcraft/conxall 50212LX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$6.4000 / $11.7300 | Buy Now |
DISTI #
SC1821-ND
|
DigiKey | SWITCH SLIDE 4PDT 3A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
578 In Stock |
|
$6.9445 / $11.8400 | Buy Now |
DISTI #
502-50212LX
|
Mouser Electronics | Slide Switches 4PDT SLIDE SWITCH RoHS: Compliant | 264 |
|
$6.4200 / $9.8800 | Buy Now |
DISTI #
70930136
|
RS | SLIDE SWITCH RoHS | Switchcraft 50212LX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7700 | RFQ |
|
Onlinecomponents.com | Switch Slide - 4PDT - Extended Top Slide - 3A - 125VAC - 125VDC - Solder Lug Panel Mount. RoHS: Compliant |
886 In Stock |
|
$6.0700 / $10.7000 | Buy Now |
DISTI #
50212LX
|
TTI | Slide Switches 4PDT SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.3000 / $7.5600 | Buy Now |
DISTI #
000000000002482855
|
Sager | Slide Switches 4PDT SLIDE SWITCH Min Qty: 1 | 0 |
|
$5.7500 / $6.5700 | Buy Now |
|
Master Electronics | Switch Slide - 4PDT - Extended Top Slide - 3A - 125VAC - 125VDC - Solder Lug Panel Mount. RoHS: Compliant |
886 In Stock |
|
$6.0700 / $10.7000 | Buy Now |
Part Details for 50212LX
50212LX CAD Models
50212LX Part Data Attributes
|
50212LX
Switchcraft Conxall
Buy Now
|
Compare Parts:
50212LX
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |