There are no models available for this part yet.
Overview of 50216 3-M5 by AIGNEP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50216KIZ | Renesas Electronics Corporation | Four-Channel Programmable Digital DownConverter | |
95293-502-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,16 Positions, 2.54 mm (0.100in) Pitch. | |
95278-502-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 50216 3-M5 by AIGNEP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50216-3-M5
|
TME | Push-in fitting, T-tap splitter, -0.99÷20bar, Thread: M5 Min Qty: 1 | 0 |
|
$4.8000 / $5.4800 | RFQ |