-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0502179101
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0502179101) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2424 | Buy Now |
DISTI #
57H2150
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 57H2150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 3440 Partner Stock |
|
$0.2960 / $0.4950 | Buy Now |
DISTI #
538-50217-9101
|
Mouser Electronics | Headers & Wire Housings SOCKET 18-24AWG BULK BRASS RoHS: Compliant | 0 |
|
$0.1970 / $0.4500 | Order Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG Bag RoHS: Compliant | 0 |
|
$0.1570 / $0.2120 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, WIRE TERMINAL | 7584 |
|
$0.3188 / $1.0625 | Buy Now |
DISTI #
50217-9101
|
TTI | Headers & Wire Housings SOCKET 18-24AWG BULK BRASS RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 596 In Stock |
|
$0.1530 / $0.1960 | Buy Now |
DISTI #
0502179101
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0502179101) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2424 | Buy Now |
DISTI #
57H2150
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 57H2150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 3440 Partner Stock |
|
$0.2960 / $0.4950 | Buy Now |
DISTI #
0502179101
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0502179101) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2424 | Buy Now |
DISTI #
57H2150
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 57H2150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 3440 Partner Stock |
|
$0.2960 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50217-9101
Molex
Buy Now
Datasheet
|
Compare Parts:
50217-9101
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 51067 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |