Part Details for 5021D1831-0 by TE Connectivity
Overview of 5021D1831-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5021D1831-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-5021D1831-0-ND
|
DigiKey | 5021D1831-0 Min Qty: 2500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,374.6403 | Buy Now |
DISTI #
492953-000
|
Avnet Americas | Cable Coaxial 1Conductor 21AWG 50Ohm Tin Coated Copper 1000V Black - Bulk (Alt: 492953-000) Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5446 / $5.1309 | Buy Now |
DISTI #
RYC5021D1831-0
|
Interstate Connecting Components | 5021D1831-0 | 0 |
|
Buy Now | |
DISTI #
000000000001119912
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$5.1300 / $6.4200 | Buy Now |
Part Details for 5021D1831-0
5021D1831-0 CAD Models
5021D1831-0 Part Data Attributes
|
5021D1831-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5021D1831-0
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |