Part Details for 5021K1011-9 by TE Connectivity
Overview of 5021K1011-9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5021K1011-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9894
|
Newark | 5021K1011-9 |Te Connectivity 5021K1011-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
5021K1011-9-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0082 | Buy Now |
DISTI #
000000000001119920
|
Sager | TE Connectivity 5021K1011-9 | 0 |
|
Buy Now |
Part Details for 5021K1011-9
5021K1011-9 CAD Models
5021K1011-9 Part Data Attributes:
|
5021K1011-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5021K1011-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 21AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.41 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |