Part Details for 5022-471J by API Delevan
Overview of 5022-471J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5022-471J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN2252TR-ND
|
DigiKey | FIXED IND 470NH 1.75A 120MOHM SM Min Qty: 100 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6174 | Buy Now |
DISTI #
807-5022-471J
|
Mouser Electronics | RF Inductors - SMD .47uH 5% .12ohm Unshielded SMT RoHS: Not Compliant | 97 |
|
$3.3900 / $5.7400 | Buy Now |
Part Details for 5022-471J
5022-471J CAD Models
5022-471J Part Data Attributes:
|
5022-471J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5022-471J
API Delevan
General Purpose Inductor, 0.47uH, 5%, 1 Element, Phenolic-Core, SMD, 5024, TAPE AND REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5022 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5225 | |
Construction | Rectangular | |
Core Material | Phenolic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 1.75 A | |
Self Resonance Frequency | 310 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 5% |