-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4531-ND
|
DigiKey | CONN HEADER BRD EDGE 80POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6330 In Stock |
|
$17.0861 / $23.0700 | Buy Now |
DISTI #
5022250801
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 5022250801) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 32 |
|
$12.1448 / $20.7448 | Buy Now |
DISTI #
502225-0801
|
TTI | Automotive Connectors 80CKT 2-POCKET CMC HDR SOLDER TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 272 In Stock |
|
$14.9700 / $17.3500 | Buy Now |
DISTI #
5022250801
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 5022250801) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 32 |
|
$12.1448 / $20.7448 | Buy Now |
DISTI #
MX-502225-0801
|
TME | Connector: automotive, CMC, male, socket, PIN: 80(16+64), black, THT Min Qty: 1 | 9 |
|
$16.8500 / $21.6600 | Buy Now |
|
Ameya Holding Limited | Conn Shrouded Header HDR 80 POS 2.5mm Solder RA Thru-Hole Tray, Automotive | 6848 |
|
RFQ | |
DISTI #
MOL502225-0801
|
Interstate Connecting Components | CMC HEADER ASSY 80CKT | 100 |
|
$18.1590 / $18.4300 | Buy Now |
DISTI #
5022250801
|
Avnet Abacus | Conn Shrouded Header HDR 80 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 5022250801) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 1 Weeks, 4 Days | Abacus - 16512 |
|
Buy Now | |
DISTI #
5022250801
|
Avnet Abacus | Conn Shrouded Header HDR 80 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 5022250801) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5022250801
|
Avnet Asia | Conn Shrouded Header HDR 80 POS 2.5mm Solder RA Thru-Hole Tray (Alt: 5022250801) RoHS: Compliant Min Qty: 256 Package Multiple: 64 Lead time: 6 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy