There are no models available for this part yet.
Overview of 5022795 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5022795 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-5594-ND
|
DigiKey | CONN TERM BLK COVER TRANSPARENT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$1.6294 / $2.2800 | Buy Now | |
DISTI #
651-5022795
|
Mouser Electronics | Terminal Block Tools & Accessories APK 1 RoHS: Compliant | 1 |
|
$1.6200 / $2.2800 | Buy Now | |
DISTI #
71910089
|
RS | Cover | Phoenix Contact 5022795 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $2.3000 | RFQ | |
Onlinecomponents.com | Hinged cover profile - permits hinged covering of terminal strips when used with cover holder APK-TU and holding profile APK-HP, snaps into the holding profile APK-HP - dimensions: 95 x 50 mm RoHS: Compliant | 0 |
|
$1.6400 / $2.3700 | Buy Now | ||
DISTI #
000000000000187784
|
Sager | Terminal Block Tools & Accessories APK 1 Min Qty: 10 | 0 |
|
$2.0500 / $2.3900 | Buy Now | |
Dynamic Solutions GmbH | Cover | 450 |
|
RFQ | |||
Master Electronics | Hinged cover profile - permits hinged covering of terminal strips when used with cover holder APK-TU and holding profile APK-HP, snaps into the holding profile APK-HP - dimensions: 95 x 50 mm RoHS: Compliant | 0 |
|
$1.6400 / $2.3700 | Buy Now |
CAD Models for 5022795 by Phoenix Contact
Part Data Attributes for 5022795 by Phoenix Contact
5022795
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
5022795Phoenix ContactVS
-