Part Details for 5022R-112H by API Delevan
Overview of 5022R-112H by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3112HFE#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LTC3112HDHD#TRPBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D | |
LTC3112HDHD#PBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D |
Price & Stock for 5022R-112H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5022R-112H-ND
|
DigiKey | FIXED IND 1.1UH 930MA 420MOHM SM Min Qty: 800 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4958 | Buy Now |
DISTI #
807-5022R-112H
|
Mouser Electronics | RF Inductors - SMD 1.1uH 3% .42ohm Unshielded SMT RoHS: Compliant | 0 |
|
$4.8400 / $7.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$4.5500 | Buy Now |
Part Details for 5022R-112H
5022R-112H CAD Models
5022R-112H Part Data Attributes
|
5022R-112H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
5022R-112H
API Delevan
General Purpose Inductor, 1.1uH, 3%, 1 Element, Phenolic-Core, SMD, 5024, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 5024 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5022 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.93 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 3% |