5022R-333F
API Delevan
Description: General Purpose Inductor, 33uH, 1%, 1 Element, Iron-Core, SMD, 5024,

Overview of 5022R-333F by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3701AI-13-33F-24.57600 SiTime SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator
SIT3521AI-1C333-FE161.132000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
TPS65022RHAT Texas Instruments Power Management IC (PMIC) for Li-Ion Powered Systems 40-VQFN -40 to 85

Price & Stock for 5022R-333F by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 5022R-333F-ND
DigiKey FIXED IND 33UH 337MA 3 OHM SMD Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 800 $7.4822
$7.4822 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks 0
  • 100 $10.6200
$10.6200 Buy Now

CAD Models for 5022R-333F by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5022R-333F by API Delevan

5022R-333F
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
5024
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Case/Size Code
5024
Construction
Epoxy Molded
Core Material
IRON
DC Resistance
3 Ω
Inductance-Nom (L)
33 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.585 mm
Package Length
12.825 mm
Package Style
SMT
Package Width
6.095 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
65
Rated Current-Max
0.337 A
Self Resonance Frequency
19 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2.5 MHz
Tolerance
1%
Want to compare parts?
  1. 5022R-333F
    API Delevan
    General Purpose Inductor, 33uH, 1%, 1 Element, Iron-Core, SMD, 5024,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5022R-333F by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5022R-333F by API Delevan

Select Manufacturer
Which Manufacturer of 5022R-333F would you like to use for your alert(s)?
  • Please alert me when 5022R-333F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5022R-333F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5022R-333F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5022R-333F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5022R-333F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5022R-333F by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: