-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1352
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm, Product Range:Duraclik 502351, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:560085, 50212 Crimp Terminals, Contact Termination Type:Crimp, No. Of Contacts:4Contactsrohs Compliant: Yes |Molex 502351-0401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12296 |
|
$0.0380 | Buy Now |
DISTI #
5023510401
|
Avnet Americas | Conn Housing RCP 4 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5023510401) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1930 | Buy Now |
DISTI #
01AH1352
|
Avnet Americas | Conn Housing RCP 4 POS 2mm ST Cable Mount Bag - Bulk (Alt: 01AH1352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 12296 Partner Stock |
|
$0.2850 / $0.4640 | Buy Now |
DISTI #
538-502351-0401
|
Mouser Electronics | Headers & Wire Housings WTB Recp Housing SR 5 Crcts BK RoHS: Compliant | 22503 |
|
$0.1660 / $0.4100 | Buy Now |
DISTI #
MOL502351-0401
|
Heilind Electronics | DuraClik Wire-to-Board Re Single Row, 4 Circuits | Americas - 28921 in Stock |
|
$0.1542 / $0.1618 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1590 / $0.2150 | Buy Now |
DISTI #
502351-0401
|
TTI | Headers & Wire Housings WTB Recp Housing SR 5 Crcts BK RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1380 | Buy Now |
DISTI #
5023510401
|
Avnet Americas | Conn Housing RCP 4 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5023510401) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1930 | Buy Now |
DISTI #
01AH1352
|
Avnet Americas | Conn Housing RCP 4 POS 2mm ST Cable Mount Bag - Bulk (Alt: 01AH1352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 12296 Partner Stock |
|
$0.2850 / $0.4640 | Buy Now |
DISTI #
5023510401
|
Avnet Americas | Conn Housing RCP 4 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5023510401) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502351-0401
Molex
Buy Now
Datasheet
|
Compare Parts:
502351-0401
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.244 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.398 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 502351-0401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502351-0401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51065-0403 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 502351-0401 vs 51065-0403 |
51065-0402 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle, | Molex | 502351-0401 vs 51065-0402 |