Part Details for 502352-0300 by Molex
Results Overview of 502352-0300 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
502352-0300 Information
502352-0300 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
| SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 502352-0300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41X2866
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Duraclik 502352 Series Rohs Compliant: Yes |Molex 502352-0300 (Alternate Part Number: 884982861848 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2605 |
|
$0.7290 / $0.8790 | Buy Now |
|
DISTI #
5023520300
|
Avnet Americas | Conn Shrouded Header 3 POS 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: 5023520300) COO: China RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks, 0 Days Container: Reel | 50400 Factory Stock |
|
$0.4084 / $0.6222 | Buy Now |
|
DISTI #
41X2866
|
Avnet Americas | Conn Shrouded Header 3 POS 2mm Solder Right Angle Surface Mount - Product that comes on tape, but is not reeled (Alt: 41X2866) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.7890 / $0.8370 | Buy Now |
|
DISTI #
70714457
|
RS | HEADERS, WTB HDR SINGL ROW RA 3CKT NATURAL TIN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$0.2900 | Buy Now |
|
DISTI #
MOL502352-0300
|
Heilind Electronics | 2.0 W/B CONN 3CKT EMBSTP | Americas - 2625 in Stock |
|
$0.4538 / $0.5027 | Buy Now |
|
|
Bristol Electronics | 320 |
|
RFQ | ||
|
DISTI #
MX-502352-0300
|
TME | Connector: wire-board, socket, male, PIN: 3, DuraClik, horizontal Min Qty: 700 | 0 |
|
$0.5910 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 1396413 |
|
RFQ | |
|
DISTI #
502352-0300
|
Maritex | Signal and Industrial Connectors, MOLEX, 502352-0300, Right Angle, US, 1, Solder Min Qty: 1 Package Multiple: 1 | 38950 |
|
$0.5520 / $0.6810 | Buy Now |
US Tariff Estimator: 502352-0300 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 502352-0300
502352-0300 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
502352-0300 Part Data Attributes
|
|
502352-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
502352-0300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 11 Weeks | |
| Board Mounting Option | Fitting Nail | |
| Body Breadth | 0.252 Inch | |
| Body Depth | 0.37 Inch | |
| Body Length | 0.394 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 502352-0300
This table gives cross-reference parts and alternative options found for 502352-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502352-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 22-28-5033 | Molex | $0.1931 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | 502352-0300 vs 22-28-5033 |
| 94661-203LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 502352-0300 vs 94661-203LF |
| 93689-405-03LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | 502352-0300 vs 93689-405-03LF |
| 77315-418-03 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 502352-0300 vs 77315-418-03 |
| 70553-0142 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 502352-0300 vs 70553-0142 |
| 93689-106-03LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT | 502352-0300 vs 93689-106-03LF |
| 53324-0362 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Red Insulator, LEAD FREE | 502352-0300 vs 53324-0362 |
| 78208-703 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | 502352-0300 vs 78208-703 |
| 78208-603LF | Amphenol FCi | Check for Price | Board Connector, | 502352-0300 vs 78208-603LF |
| 94659-203LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | 502352-0300 vs 94659-203LF |
502352-0300 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 502352-0300 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
-
The maximum wire size that can be used with this connector is 20 AWG (0.5 mm²).
-
The connector is designed for use with PVC or Teflon-insulated wires. Using wires with other insulation materials may affect the connector's performance and reliability.