Part Details for 50238 by VISATON GmbH & Co KG
Overview of 50238 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M50238HP | Renesas Electronics Corporation | ICs for Camera | |
95278-502-38LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 38 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 50238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-50238-ND
|
DigiKey | DK 133 (RAL 9010) 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$106.3248 / $135.6600 | Buy Now |
DISTI #
243-DK133-8OHM
|
Mouser Electronics | Speakers & Transducers Horn speaker waterproof 8ohm 10-15W 570-4400Hz RoHS: Compliant | 43 |
|
$103.9400 / $104.1500 | Buy Now |