Part Details for 502437-000 by TE Connectivity
Overview of 502437-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502437-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-502437-000-ND
|
DigiKey | CONN Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$260.1900 / $275.4900 | Buy Now |
DISTI #
502437-000
|
Avnet Americas | TXR40AC45-1610BI - Bulk (Alt: 502437-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$213.0254 / $256.3526 | Buy Now |
DISTI #
571-502437-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC45-1610BI RoHS: Compliant | 0 |
|
$220.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$231.4500 | Buy Now |
DISTI #
RYCTXR40AC45-1610BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC45-1610BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC45-1610BI RoHS: Compliant |
8 Partner Stock |
|
$230.0500 / $273.1900 | Buy Now |
DISTI #
502437000-TEC
|
TME | 502437-000 Min Qty: 1 | 8 |
|
$256.7413 / $302.0418 | Buy Now |
DISTI #
RYCTXR40AC45-1610BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC45-1610BI | 0 |
|
Buy Now | |
DISTI #
502437-000
|
Avnet Abacus | (Alt: 502437-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S425201342805
|
Chip1Stop | Connector Circular RoHS: Compliant | 8 |
|
$259.0000 / $291.0000 | Buy Now |
Part Details for 502437-000
502437-000 CAD Models
502437-000 Part Data Attributes
|
502437-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
502437-000
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E | |
Wire Size-Max |
Alternate Parts for 502437-000
This table gives cross-reference parts and alternative options found for 502437-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502437-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AB45-1610BI | CIRCULAR ADAPTER | TE Connectivity | 502437-000 vs TXR40AB45-1610BI |
TXR40AZ45-1610BI | Connector Accessory | TE Connectivity | 502437-000 vs TXR40AZ45-1610BI |
TXR40AU45-1610BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 502437-000 vs TXR40AU45-1610BI |